Amgis L01-6330 technical specifications.
| Height - Seated (Max) | 23.1mm |
| Length | 49.7mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | L01 |
| Termination | PC Pin |
| Weight | 0.384lb |
| Width | 49.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amgis L01-6330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
