Amgis L01-6341 technical specifications.
| Height - Seated (Max) | 26mm |
| Length | 55mm |
| Max Output Current | 1.112A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | L01 |
| Termination | PC Pin |
| Weight | 0.556lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Amgis L01-6341 to view detailed technical specifications.
No datasheet is available for this part.