
Amgis L01-6350 technical specifications.
| Height - Seated (Max) | 26.3mm |
| Length | 60mm |
| Max Output Current | 1.071A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | L01 |
| Termination | PC Pin |
| Weight | 0.671lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Amgis L01-6350 to view detailed technical specifications.
No datasheet is available for this part.