Amgis LCP5-3.00-22 technical specifications.
| Current | 3A |
| DC Resistance (DCR) | 38mR |
| Height | 0.358inch |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Length | 0.472inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 300 |
| Series | LCP |
| Tolerance | 15% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Amgis LCP5-3.00-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.