ISDN S-Interface Transformer featuring a 1:1:2:2 turns ratio. Surface mount component with 16 gull wing terminals. Primary side DCR is 3.7 Ohms maximum, with secondary side DCR at 8.4 Ohms maximum. Withstands 1500Vrms high potential and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | ISDN S-Interface Transformer |
| Turns Ratio | 1:1:2:2 |
| Maximum DCR Primary Side | 3.7Ohm |
| Maximum DCR Secondary Side | 8.4Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |