Amgis SH150C-3.00-110 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Resistance (DCR) | 90mR |
| Height | 1.059inch |
| Inductance | 110uH |
| Length | 0.949inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | SH150 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.598inch |
| RoHS | Compliant |
Download the complete datasheet for Amgis SH150C-3.00-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.