Amgis SH150S-0.30-176 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Inductance | 176uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SH150 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SH150S-0.30-176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.