Amgis SH150S-1.5-250 technical specifications.
| Type | Switching Regulator |
| Technology | Wirewound |
| Inductance | 250uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.23Ohm |
| Product Length | 23.75mm |
| Height | 10.85mm |
| Product Depth | 24.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis SH150S-1.5-250 to view detailed technical specifications.
No datasheet is available for this part.