Amgis SH150S-3.00-17 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 50mR |
| Height - Seated (Max) | 0.386inch |
| Inductance | 17uH |
| Length | 0.614inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SH150 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Amgis SH150S-3.00-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.