Amgis SH150T-1.0-54 technical specifications.
| Lead Style | Radial |
| Product Length (mm) | 14.25 |
| Product Depth (mm) | 14.45 |
| Product Height (mm) | 8.15 |
| Terminal Pitch (mm) | 9.52 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Switching Regulator |
| Technology | Toroid |
| Inductance | 54uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 7HS58 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis SH150T-1.0-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.