Amgis SH50C-3.0-100 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | SH50 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SH50C-3.0-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.