Amgis SH50C-3.0-150 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 100mR |
| Height - Seated (Max) | 1.059inch |
| Inductance | 150uH |
| Length | 0.949inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tray |
| Series | SH50 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.598inch |
| RoHS | Compliant |
Download the complete datasheet for Amgis SH50C-3.0-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.