Amgis SWS-0.44-252 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 440mA |
| DC Resistance (DCR) | 900mR |
| Height | 0.276inch |
| Height - Seated (Max) | 0.285inch |
| Inductance | 252uH |
| Length | 0.504inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 375 |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.503inch |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWS-0.44-252 to view detailed technical specifications.
No datasheet is available for this part.