Amgis SWS-1.4-220 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 380mR |
| Height | 0.425inch |
| Height - Seated (Max) | 0.435inch |
| Inductance | 220uH |
| Length | 0.701inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWS-1.4-220 to view detailed technical specifications.
No datasheet is available for this part.