The SWT-0.54-173 is a radial ferrite inductor with a core material and 173uH inductance. It has a DC resistance of 600mR and operates within a temperature range of -40°C to 125°C. The inductor is unshielded and available in bulk packaging. It is a part of the SW series and suitable for through hole mounting.
Amgis SWT-0.54-173 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Inductance | 173uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Amgis SWT-0.54-173 to view detailed technical specifications.
No datasheet is available for this part.