
The A25L080M-F is an 8Mb SPI FLASH memory with a density of 1b and a frequency of 100MHz. It is packaged in a SOIC package with a height of 1.8mm, length of 5.23mm, and width of 5.28mm. The memory operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The A25L080M-F is compliant with RoHS regulations and is suitable for surface mount applications.
Amic A25L080M-F technical specifications.
| Access Time-Max | 8ns |
| Package/Case | SOIC |
| Density | 1b |
| Frequency | 100MHz |
| Height | 1.8mm |
| Interface | SPI, Serial |
| Length | 5.23mm |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.28mm |
| RoHS | Compliant |
Download the complete datasheet for Amic A25L080M-F to view detailed technical specifications.
No datasheet is available for this part.