
4Mb NOR FLASH memory IC, 512K x 8 word organization, featuring a 70ns access time. This surface mount component operates with a 5V supply voltage (4.5V to 5.5V range) and utilizes a parallel interface. Packaged in a PLCC (PQCC32) with dimensions of 13.97mm length, 11.43mm width, and 2.8mm height, it supports an asynchronous operation. RoHS compliant with a maximum operating temperature of 70°C.
Amic A29040BL-70F technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4194304b |
| Height | 2.8mm |
| Interface | Parallel |
| Length | 13.97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Width | 11.43mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Amic A29040BL-70F to view detailed technical specifications.
No datasheet is available for this part.
