The A428316V-25 is a 40-pin TSOP DRAM IC with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 0.115A and a standby current of 0.001A. It features an access time of 25ns and supports 262144 words of memory, with 256000 words of code. The IC is designed for use in applications requiring a high level of memory capacity and fast access times.
Amic A428316V-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.115 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amic A428316V-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.