Amic A43L2616BV-7F technical specifications.
| Access Time | 6ns |
| Access Time-Max | 6ns |
| Address Bus Width | 14b |
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Height | 1mm |
| Length | 22.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Amic A43L2616BV-7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.