The A43L2616V-6 is a synchronous DRAM memory IC with 64M x 32 bits of memory. It operates at a supply voltage of 3.3V and has a maximum clock frequency of 166 MHz. The device has a maximum standby current of 1 μA and an access time of 5 ns. It is packaged in a TSOP2 package and is rated for commercial temperature operation from 0 to 70°C.
Amic A43L2616V-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.13 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amic A43L2616V-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.