
256Mb SDRAM memory IC, featuring a 16Mx16 organization and 16-bit data bus width. Access time is 5.4ns with a maximum frequency of 143MHz. This surface mount component operates with a 3.3V supply voltage, drawing 100mA, and is housed in a TSSOP package. Operating temperature ranges from 0°C to 70°C.
Amic A43L4616AV-7F technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Density | 268435456b |
| Frequency | 143MHz |
| Height | 1mm |
| Length | 22.22mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 100mA |
| Termination | SMD/SMT |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amic A43L4616AV-7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
