The LP621024DM-70LLIF is a 1Mb SRAM with an access time of 70ns. It operates over a supply voltage range of 4.5V to 5.5V and has a nominal supply current of 70mA. The device is available in a surface mount SOP package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Amic LP621024DM-70LLIF technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | SOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Amic LP621024DM-70LLIF to view detailed technical specifications.
No datasheet is available for this part.