This 48-terminal BGA SRAM IC from Amic features 524288 words of memory, a maximum access time of 70ns, and a supply voltage range of 2.7V to 3.6V. The device operates over a temperature range of -25°C to 85°C and is available in a TFBGA package. The SRAM IC is designed for use in a variety of applications, including those requiring high-speed data transfer and storage.
Amic LP62S16512U-70LLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 8 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amic LP62S16512U-70LLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.