Amidon FB-43-1020 technical specifications.
| Impedance | 31 |
| Frequency | @ 100 MHz |
| For cable size | Ø ≤12.7 mm |
| Core material | 43 |
| C | 28.4 |
| RoHS | Compliant |
Download the complete datasheet for Amidon FB-43-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.