Amidon FT-50-43 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 440000nH |
| Height | 4.78mm |
| Product Diameter | 12.7mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amidon FT-50-43 to view detailed technical specifications.
No datasheet is available for this part.