Amidon FT-50-61C technical specifications.
| Type | Toroid Core |
| Height | 5.03mm |
| Product Diameter | 12.95mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amidon FT-50-61C to view detailed technical specifications.
No datasheet is available for this part.