Amotech ADUC 10S 02 1R5 technical specifications.
| Varistor Voltage | 50V |
| Max DC Voltage Rating | 10V |
| Capacitance | 1.5pF |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
Download the complete datasheet for Amotech ADUC 10S 02 1R5 to view detailed technical specifications.
No datasheet is available for this part.