Amotech AVFC 5S 04D 150 technical specifications.
| Circuit Technology | Feed-through |
| Max Voltage Rating | 5.5VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amotech AVFC 5S 04D 150 to view detailed technical specifications.
No datasheet is available for this part.