Amotech AVL 5M 02 200 technical specifications.
| Varistor Voltage | 6.4 to 9.6V |
| Max DC Voltage Rating | 5.5V |
| Capacitance | 480pF |
| Clamping Voltage | 15.5V |
| Maximum Surge Current | 20A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
Download the complete datasheet for Amotech AVL 5M 02 200 to view detailed technical specifications.
No datasheet is available for this part.