Amotech AVLC 14S 02 050 technical specifications.
| Varistor Voltage | 18 to 24V |
| Max DC Voltage Rating | 14V |
| Capacitance | 50pF |
| Clamping Voltage | 40V |
| Maximum Surge Current | 10A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amotech AVLC 14S 02 050 to view detailed technical specifications.
No datasheet is available for this part.