Amotech AVLC 14S 02 100 technical specifications.
| Varistor Voltage | 18 to 24V |
| Max DC Voltage Rating | 14V |
| Capacitance | 100pF |
| Clamping Voltage | 40V |
| Maximum Surge Current | 20A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
Download the complete datasheet for Amotech AVLC 14S 02 100 to view detailed technical specifications.
No datasheet is available for this part.