Amotech AVLC 18S 02 003 technical specifications.
| Varistor Voltage | 90 to 160V |
| Max DC Voltage Rating | 18V |
| Capacitance | 3pF |
| Clamping Voltage | 300V |
| Maximum Surge Current | 1A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amotech AVLC 18S 02 003 to view detailed technical specifications.
No datasheet is available for this part.