Amotech AVLC 18S 02 015 technical specifications.
| Varistor Voltage | 24 to 32V |
| Max DC Voltage Rating | 18V |
| Capacitance | 15pF |
| Clamping Voltage | 45V |
| Maximum Surge Current | 5A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
Download the complete datasheet for Amotech AVLC 18S 02 015 to view detailed technical specifications.
No datasheet is available for this part.