Amotech AVRC 5S 05Q 050 100R technical specifications.
| Circuit Technology | RC-Circuit |
| Max Voltage Rating | 5.5VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amotech AVRC 5S 05Q 050 100R to view detailed technical specifications.
No datasheet is available for this part.