Automatic Current Regulator Maintains A Constant Current In A Circuit
Amperite 11-3 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Amperite |
| Part No | 11-3 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Regulator |
| RoHS | Unconfirmed |
Download the complete datasheet for Amperite 11-3 to view detailed technical specifications.
No datasheet is available for this part.