Amperite 115ASPDT.1-60C technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Current | 1A |
| Power Consumption | 3W |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115ASPDT.1-60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.