
Amperite 115C10 technical specifications.
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115C10 to view detailed technical specifications.
No datasheet is available for this part.