Amperite 115NO120 technical specifications.
| Approvals | UL |
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Material | Silver, Cadmium |
| Current Rating | 3A |
| Height | 23.8mm |
| Length | 42.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, PCB |
| Termination | Circular |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| Weight | 28g |
| Width | 28.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115NO120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.