
The 115V SPST relay is a general-purpose relay with a maximum current rating of 3A and a maximum operating temperature of 80°C. It is approved by UL and features a silver and cadmium contact material. The relay is mounted through a hole on a PCB and has a circular termination. The body is made of plastic and has a weight of 28g. The relay is suitable for use in a wide range of applications.
Amperite 115NO30 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, PCB |
| Termination | Circular |
| Throw Configuration | SPST |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115NO30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
