
Amperite 120A-10SHDOD technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120A-10SHDOD to view detailed technical specifications.
No datasheet is available for this part.
