Amperite 120A.1-10SST1 technical specifications.
| Load Current | 1A |
| Nominal Input Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Amperite 120A.1-10SST1 to view detailed technical specifications.
No datasheet is available for this part.