Amperite 120A1-1023SST1D technical specifications.
| Body Material | Plastic |
| Coil Voltage (AC) | 120V |
| Load Current | 3A |
| Max Current Rating | 3A |
| Mount | Socket |
| Output Current | 3A |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120A1-1023SST1D to view detailed technical specifications.
No datasheet is available for this part.