Amperite 120AA/ADFA technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In, PCB |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 114g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120AA/ADFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.