Amperite 120AF/FDFA technical specifications.
| Mount | Plug-In |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Amperite 120AF/FDFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
