
Amperite 120APR1-120C technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120APR1-120C to view detailed technical specifications.
No datasheet is available for this part.
