Amperite 12A1-10SHDOD technical specifications.
| Load Current | 4A |
| Max Supply Voltage (AC) | 250V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12A1-10SHDOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.