Amperite 12C10XB technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| DC Coil Voltage | 12V |
| AC Coil Voltage | 12V |
| Maximum AC Switching Voltage | 115V |
| Maximum Switching Current | 3A |
| Time Range | 2s to 300s |
| Timing Adjustment Method | Fixed |
| Mounting | Through Hole |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| Min Operating Temperature | -34°C |
| Max Operating Temperature | 77°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amperite 12C10XB to view detailed technical specifications.
No datasheet is available for this part.