
Amperite 12D45MADOD technical specifications.
| Current Rating | 40A |
| Height | 38.1mm |
| Mount | Flanges |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Amperite 12D45MADOD to view detailed technical specifications.
No datasheet is available for this part.