Amperite 12DNO.1-60C technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel |
| Nominal Input Voltage | 12V |
| Nominal Input Voltage (DC) | 12V |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 30V |
| Weight | 23g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12DNO.1-60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
