Amperite 12DP.1-60CI technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 45°C |
| Mount | PCB |
| Output Current | 10A |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Amperite 12DP.1-60CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.